
VLMG3105-GS08 | |
|---|---|
DigiKey Part Number | VLMG3105-GS08TR-ND - Tape & Reel (TR) VLMG3105-GS08CT-ND - Cut Tape (CT) VLMG3105-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG3105-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,17310 € | 17,31 € |
| 500 | 0,14146 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12567 € | 188,50 € |
| 3.000 | 0,11760 € | 352,80 € |
| 4.500 | 0,11346 € | 510,57 € |
| 7.500 | 0,10877 € | 815,78 € |
| 10.500 | 0,10598 € | 1.112,79 € |
| 15.000 | 0,10326 € | 1.548,90 € |
| 37.500 | 0,09724 € | 3.646,50 € |
| 75.000 | 0,09350 € | 7.012,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


