
VCNL3036X01-GS08 | |
|---|---|
DigiKey Part Number | 751-VCNL3036X01-GS08TR-ND - Tape & Reel (TR) 751-VCNL3036X01-GS08CT-ND - Cut Tape (CT) 751-VCNL3036X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3036X01-GS08 |
Description | SENSOR OPT 8 WFQFN MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,37000 € | 6,85 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,22800 € | 30,70 € |
| 50 | 1,17500 € | 58,75 € |
| 100 | 1,12640 € | 112,64 € |
| 500 | 1,02898 € | 514,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,96433 € | 1.735,79 € |
| 3.600 | 0,93342 € | 3.360,31 € |
| 5.400 | 0,91654 € | 4.949,32 € |
| 9.000 | 0,89646 € | 8.068,14 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |







