

VBP104FASR | |
|---|---|
DigiKey Part Number | 751-1495-2-ND - Tape & Reel (TR) 751-1495-1-ND - Cut Tape (CT) 751-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBP104FASR |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 130° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VBP104FASR Models |
Category | Voltage - DC Reverse (Vr) (Max) 60 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Dark (Typ) 2nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 4.4mm² |
Part Status Active | Viewing Angle 130° |
Wavelength 950nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 780nm ~ 1050nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Z-Bend |
Response Time 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,51530 € | 51,53 € |
| 500 | 0,43574 € | 217,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40967 € | 409,67 € |
| 2.000 | 0,38757 € | 775,14 € |
| 3.000 | 0,37624 € | 1.128,72 € |
| 5.000 | 0,36344 € | 1.817,20 € |
| 7.000 | 0,35583 € | 2.490,81 € |
| 10.000 | 0,34840 € | 3.484,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


