Photodiode 940nm 50ns 120° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSB34GR

DigiKey Part Number
QSB34GRTR-ND - Tape & Reel (TR)
QSB34GRCT-ND - Cut Tape (CT)
QSB34GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSB34GR
Description
SENSOR PHOTODIODE 940NM 2SMD GW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 50ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
QSB34GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
32 V
Manufacturer
onsemi
Current - Dark (Typ)
30nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
6.5mm²
Part Status
Active
Viewing Angle
120°
Wavelength
940nm
Operating Temperature
-25°C ~ 85°C
Spectral Range
730nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Package / Case
2-SMD, Gull Wing
Response Time
50ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,75400 €7,54 €
1000,56160 €56,16 €
5000,47626 €238,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43112 €431,12 €
2.0000,40836 €816,72 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €