
TCMT1104 | |
---|---|
DigiKey Part Number | TCMT1104TR-ND - Tape & Reel (TR) TCMT1104CT-ND - Cut Tape (CT) TCMT1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1104 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 9.5µs, 8.5µs | |
Rise / Fall Time (Typ) | 5.5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,35700 € | 3,57 € |
100 | 0,25770 € | 25,77 € |
500 | 0,21330 € | 106,65 € |
1.000 | 0,19872 € | 198,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17997 € | 539,91 € |
6.000 | 0,17042 € | 1.022,52 € |
9.000 | 0,16552 € | 1.489,68 € |
15.000 | 0,15999 € | 2.399,85 € |
21.000 | 0,15670 € | 3.290,70 € |
30.000 | 0,15350 € | 4.605,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |