K3023P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,49097 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,49097 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,49087 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,49097 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,49097 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,28759 €
Datasheet

Similar


LITEON
In Stock: 4.077
Unit Price: 0,53000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 17
Unit Price: 0,73000 €
Datasheet

Similar


LITEON
In Stock: 5.879
Unit Price: 0,48000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,28759 €
Datasheet

Similar


LITEON
In Stock: 4.109
Unit Price: 0,49000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 675
Unit Price: 0,73000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,28759 €
Datasheet
VO302x-6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3023P

DigiKey Part Number
K3023P-ND
Manufacturer
Manufacturer Product Number
K3023P
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
K3023P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
200µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
80 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
BSI, CQC, CSA, cUR, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes