MOC3020M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2.331
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,27610 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,26442 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,27413 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,73209 €
Datasheet

Similar


onsemi
In Stock: 757
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 288
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 5.655
Unit Price: 0,70000 €
Datasheet
6-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP (0.400", 10.16mm)
6-DIP (0.400", 10.16mm)

MOC3020M

DigiKey Part Number
MOC3020MLT-ND
Manufacturer
Manufacturer Product Number
MOC3020M
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
30mA
Current - Hold (Ih)
250µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.