ILQ2-X001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 1.340
Unit Price: 1,53000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 21
Unit Price: 1,58000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 931
Unit Price: 1,53000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 20
Unit Price: 1,58000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 5
Unit Price: 1,53000 €
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILQ2-X001

DigiKey Part Number
ILQ2-X001-ND
Manufacturer
Manufacturer Product Number
ILQ2-X001
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
ILQ2-X001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
500% @ 10mA
Turn On / Turn Off Time (Typ)
1.2µs, 2.3µs
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes