


ILQ5X | |
|---|---|
DigiKey Part Number | 58-ILQ5X-ND |
Manufacturer | |
Manufacturer Product Number | ILQ5X |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 10mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 25 | 1,03120 € | 25,78 € |
| 100 | 0,88090 € | 88,09 € |
| 500 | 0,75766 € | 378,83 € |
| 1.000 | 0,71743 € | 717,43 € |
| 2.000 | 0,68335 € | 1.366,70 € |
| 5.000 | 0,64618 € | 3.230,90 € |
| 10.000 | 0,62304 € | 6.230,40 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

