ILD213T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 5.300
Unit Price: 1,16000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8.010
Unit Price: 0,98000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.416
Unit Price: 1,07000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.706
Unit Price: 1,07000 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.003
Unit Price: 1,11000 €
Datasheet

Similar


Broadcom Limited
In Stock: 67
Unit Price: 1,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.474
Unit Price: 1,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 7.833
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 2.019
Unit Price: 1,30000 €
Datasheet

Similar


onsemi
In Stock: 26.500
Unit Price: 0,48660 €
Datasheet

Similar


onsemi
In Stock: 49.841
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 208
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,29311 €
Datasheet

Similar


onsemi
In Stock: 2.453
Unit Price: 0,79000 €
Datasheet
8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD213T

DigiKey Part Number
751-1312-2-ND - Tape & Reel (TR)
751-1312-1-ND - Cut Tape (CT)
751-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD213T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ILD213T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,82000 €8,20 €
1000,61360 €61,36 €
5000,52226 €261,13 €
1.0000,49240 €492,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46707 €934,14 €
4.0000,44562 €1.782,48 €
6.0000,43463 €2.607,78 €
10.0000,42223 €4.222,30 €
14.0000,41486 €5.808,04 €
20.0000,40767 €8.153,40 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €