
MOCD208M | |
|---|---|
DigiKey Part Number | MOCD208M-ND |
Manufacturer | |
Manufacturer Product Number | MOCD208M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD208M Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOD206T | Vishay Semiconductor Opto Division | 1.858 | VOD206TCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,39840 € | 39,84 € |
| 500 | 0,33446 € | 167,23 € |
| 1.000 | 0,31351 € | 313,51 € |
| 2.000 | 0,29574 € | 591,48 € |
| 5.000 | 0,27632 € | 1.381,60 € |
| 10.000 | 0,26422 € | 2.642,20 € |
| 25.000 | 0,25103 € | 6.275,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

