1N6289A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.657
Unit Price: 0,36000 €
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28750 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,41215 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 1.990
Unit Price: 0,36000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29851 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.310
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,26911 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 584
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,44473 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,44473 €
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6289A-E3/51

DigiKey Part Number
1N6289A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6289A-E3/51
Description
TVS DIODE 47.8VWM 77VC 1.5KE
Customer Reference
Detailed Description
77V Clamp 19.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types