
1.5CE56A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE56ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5CE56A TR PBFREE |
Description | TVS DIODE 47.8VWM 77VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE56A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE56A-E3/51-ND | 0,00000 € | Direct |
| 1N6289A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6289A-E3/51-ND | 0,00000 € | Direct |
| 1N6289A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6289A-E3/73-ND | 0,54448 € | Direct |
| 1.5KE56A/B | YAGEO | 965 | 13-1.5KE56A/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,40835 € | 1.143,38 € |
| Unit Price without VAT: | 0,40835 € |
|---|---|
| Unit Price with VAT: | 0,48594 € |



