Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP332MCPSLQKR | |
|---|---|
DigiKey Part Number | WKP332MCPSLQKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP332MCPSLQKR |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP332MCPSLQKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKP332MCQEF0KR | Vishay Roederstein | 0 | VKP332MCQEF0KR-ND | 0,56057 € | Parametric Equivalent |
| VKP332MCQEJ0KR | Vishay Roederstein | 34 | VKP332MCQEJ0KR-ND | 1,50000 € | Parametric Equivalent |
| VKP332MCQERUKR | Vishay Roederstein | 195 | 2870-VKP332MCQERUKRCT-ND | 1,50000 € | Parametric Equivalent |
| WKP332MCPEF0KR | Vishay Roederstein | 0 | WKP332MCPEF0KR-ND | 0,79722 € | Parametric Equivalent |
| WKP332MCPEH0KR | Vishay Roederstein | 0 | WKP332MCPEH0KR-ND | 0,79722 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,79722 € | 6.377,76 € |
| Unit Price without VAT: | 0,79722 € |
|---|---|
| Unit Price with VAT: | 0,94869 € |



