
WKP332MCPEJ0KR | |
|---|---|
DigiKey Part Number | BC5200-ND |
Manufacturer | |
Manufacturer Product Number | WKP332MCPEJ0KR |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP332MCPEJ0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08160 € | 54,08 € |
| 100 | 1,00480 € | 100,48 € |
| 500 | 0,87496 € | 437,48 € |
| 1.000 | 0,83475 € | 834,75 € |
| 2.500 | 0,79227 € | 1.980,68 € |
| 5.000 | 0,76666 € | 3.833,30 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

