Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKP222MCPEF0KR | |
|---|---|
DigiKey Part Number | WKP222MCPEF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP222MCPEF0KR |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP222MCPEF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKP222MCPEH0KR | Vishay Roederstein | 0 | WKP222MCPEH0KR-ND | 0,57653 € | Parametric Equivalent |
| WKP222MCPERUKR | Vishay Roederstein | 3.577 | BC5199-ND | 2,33000 € | Parametric Equivalent |
| WKP222MCPERYKR | Vishay Roederstein | 2.340 | WKP222MCPERYKR-ND | 2,33000 € | Parametric Equivalent |
| WKP222MCPQH0KR | Vishay Roederstein | 0 | WKP222MCPQH0KR-ND | 0,57653 € | Parametric Equivalent |
| WKP222MCPEJ0KR | Vishay Beyschlag/Draloric/BC Components | 2.076 | BC3236-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59498 € | 2.379,92 € |
| Unit Price without VAT: | 0,59498 € |
|---|---|
| Unit Price with VAT: | 0,70803 € |


