
WKP222MCPERYKR | |
|---|---|
DigiKey Part Number | WKP222MCPERYKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP222MCPERYKR |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP222MCPERYKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,60200 € | 16,02 € |
| 50 | 1,31480 € | 65,74 € |
| 100 | 1,22580 € | 122,58 € |
| 600 | 1,06238 € | 637,43 € |
| 1.200 | 1,01816 € | 1.221,79 € |
| 3.000 | 0,97144 € | 2.914,32 € |
| 5.400 | 0,94721 € | 5.114,93 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

