WKO331MCPCRAKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 0,24075 €
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 8.110
Unit Price: 0,85000 €
Datasheet
330 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO331MCPCRAKR

DigiKey Part Number
WKO331MCPCRAKR-ND
Manufacturer
Manufacturer Product Number
WKO331MCPCRAKR
Description
CAP CER 330PF 440VAC Y5T RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO331MCPCRAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,24410 €2.929,20 €
Unit Price without VAT:0,24410 €
Unit Price with VAT:0,29048 €