330 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO331MCPCF0KR

DigiKey Part Number
WKO331MCPCF0KR-ND
Manufacturer
Manufacturer Product Number
WKO331MCPCF0KR
Description
CAP CER 330PF 440VAC Y5T RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO331MCPCF0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,55000 €5,50 €
500,42720 €21,36 €
1000,38940 €38,94 €
5000,32550 €162,75 €
1.5000,29584 €443,76 €
3.0000,28132 €843,96 €
6.0000,26937 €1.616,22 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €