
T51D107M016C0050 | |
|---|---|
DigiKey Part Number | 3581-T51D107M016C0050TR-ND - Tape & Reel (TR) 3581-T51D107M016C0050CT-ND - Cut Tape (CT) 3581-T51D107M016C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D107M016C0050 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V107M016AHE050 | KEMET | 784 | 399-T521V107M016AHE050CT-ND | 4,99000 € | Parametric Equivalent |
| T521V107M016ATI050 | KEMET | 997 | 399-T521V107M016ATI050CT-ND | 2,56000 € | Parametric Equivalent |
| T521V107M016ATK050 | KEMET | 680 | 399-T521V107M016ATK050CT-ND | 2,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52200 € | 15,22 € |
| 50 | 1,24540 € | 62,27 € |
| 100 | 1,15990 € | 115,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01520 € | 507,60 € |
| 1.500 | 0,94799 € | 1.421,98 € |
| 2.500 | 0,92311 € | 2.307,78 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

