
T521V107M016ATI050 | |
|---|---|
DigiKey Part Number | 399-T521V107M016ATI050TR-ND - Tape & Reel (TR) 399-T521V107M016ATI050CT-ND - Cut Tape (CT) 399-T521V107M016ATI050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATI050 |
Description | CAP TANT POLY HV 100UF 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,30100 € | 65,05 € |
| 100 | 1,21360 € | 121,36 € |
| 500 | 1,06568 € | 532,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01989 € | 1.019,89 € |
| 2.000 | 0,98218 € | 1.964,36 € |
| 3.000 | 0,96328 € | 2.889,84 € |
| 5.000 | 0,94233 € | 4.711,65 € |
| 7.000 | 0,93008 € | 6.510,56 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

