
ZPY75-TAP | |
|---|---|
DigiKey Part Number | ZPY75-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY75-TAP |
Description | DIODE ZENER 75V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 56 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4761A-TAP | Vishay General Semiconductor - Diodes Division | 31.552 | 1N4761A-TAPGICT-ND | 0,67000 € | Direct |
| 1N4761A-TR | Vishay General Semiconductor - Diodes Division | 15.030 | 1N4761AGICT-ND | 0,68000 € | Direct |
| 1N4761AG | Microchip Technology | 0 | 1N4761AG-ND | 2,33024 € | Similar |
| 1N4761AUR | Microchip Technology | 0 | 1N4761AUR-ND | 3,04761 € | Similar |
| 1N5946AG | Microchip Technology | 0 | 150-1N5946AG-ND | 2,99486 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,14196 € | 3.549,00 € |
| Unit Price without VAT: | 0,14196 € |
|---|---|
| Unit Price with VAT: | 0,16893 € |




