
1N4761A-TAP | |
|---|---|
DigiKey Part Number | 1N4761A-TAPGICT-ND - Cut Tape (CT) 1N4761A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4761A-TAP |
Description | DIODE ZENER 75V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 175 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26510 € | 26,51 € |
| 500 | 0,20162 € | 100,81 € |
| 1.000 | 0,18114 € | 181,14 € |
| 2.000 | 0,16390 € | 327,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14522 € | 726,10 € |
| 10.000 | 0,13368 € | 1.336,80 € |
| 15.000 | 0,12779 € | 1.916,85 € |
| 25.000 | 0,12118 € | 3.029,50 € |
| 35.000 | 0,11727 € | 4.104,45 € |
| 50.000 | 0,11347 € | 5.673,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

