Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZPY36-TR | |
|---|---|
DigiKey Part Number | ZPY36-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY36-TR |
Description | DIODE ZENER 36V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY36-TR Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 27 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPY36-TAP | Vishay General Semiconductor - Diodes Division | 4.143 | ZPY36-TAPGICT-ND | 0,63000 € | Parametric Equivalent |
| 1N4753A-T50A | onsemi | 11.357 | 1N4753A-T50ACT-ND | 0,24000 € | Similar |
| 1N5938AG | Microchip Technology | 0 | 150-1N5938AG-ND | 2,97108 € | Similar |
| 1N5938AP/TR12 | Microchip Technology | 0 | 1N5938AP/TR12-ND | 1,35984 € | Similar |
| 1N5938AP/TR8 | Microchip Technology | 0 | 1N5938AP/TR8-ND | 1,35984 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,12460 € | 3.115,00 € |
| Unit Price without VAT: | 0,12460 € |
|---|---|
| Unit Price with VAT: | 0,14827 € |




