
ZPY36-TAP | |
|---|---|
DigiKey Part Number | ZPY36-TAPGICT-ND - Cut Tape (CT) ZPY36-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY36-TAP |
Description | DIODE ZENER 36V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25420 € | 25,42 € |
| 500 | 0,19304 € | 96,52 € |
| 1.000 | 0,17331 € | 173,31 € |
| 2.000 | 0,15668 € | 313,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13866 € | 693,30 € |
| 10.000 | 0,12752 € | 1.275,20 € |
| 15.000 | 0,12185 € | 1.827,75 € |
| 25.000 | 0,11547 € | 2.886,75 € |
| 35.000 | 0,11169 € | 3.909,15 € |
| 50.000 | 0,10803 € | 5.401,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

