
VSSAF5N50-M3/6A | |
|---|---|
DigiKey Part Number | VSSAF5N50-M3/6AGITR-ND - Tape & Reel (TR) VSSAF5N50-M3/6AGICT-ND - Cut Tape (CT) VSSAF5N50-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5N50-M3/6A |
Description | DIODE SCHOTTKY 50V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 50 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,19664 € | 98,32 € |
| 1.000 | 0,17680 € | 176,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14878 € | 520,73 € |
| 7.000 | 0,13633 € | 954,31 € |
| 10.500 | 0,13010 € | 1.366,05 € |
| 17.500 | 0,12310 € | 2.154,25 € |
| 24.500 | 0,11896 € | 2.914,52 € |
| 35.000 | 0,11552 € | 4.043,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |









