




LMSP-7-01 | |
|---|---|
DigiKey Part Number | RP902-ND |
Manufacturer | |
Manufacturer Product Number | LMSP-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | LMSP-7-01 Models |
Category | Length - Overall 0.967" (24.57mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,18630 € | 18,63 € |
| 250 | 0,17172 € | 42,93 € |
| 500 | 0,16202 € | 81,01 € |
| 1.000 | 0,15336 € | 153,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

