Direct

VS-MBR150 | |
|---|---|
DigiKey Part Number | VS-MBR150-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR150 |
Description | DIODE SCHOTTKY 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB150-E3/54 | Vishay General Semiconductor - Diodes Division | 18.591 | SB150-E3/54GICT-ND | 0,53000 € | Direct |
| MBR150G | Rochester Electronics, LLC | 56.141 | 2156-MBR150G-OS-ND | 0,11049 € | Upgrade |
| MBR150RLG | onsemi | 12.232 | MBR150RLGOSCT-ND | 0,58000 € | Upgrade |
| 1N5819G | Microchip Technology | 0 | 150-1N5819G-ND | 6,36000 € | Similar |
| SB150-T | Diodes Incorporated | 9.312 | 31-SB150-TCT-ND | 0,48000 € | Similar |





