
VS-KBPC806 | |
|---|---|
DigiKey Part Number | VS-KBPC806GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC806 |
Description | BRIDGE RECT 1PHASE 600V 8A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D-72 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-72 |
Technology Standard | Supplier Device Package D-72 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-KBPC806PBF | Vishay General Semiconductor - Diodes Division | 50 | VS-KBPC806PBF-ND | 5,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 3,93900 € | 39,39 € |
| 100 | 2,85000 € | 285,00 € |
| 500 | 2,38564 € | 1.192,82 € |
| 1.000 | 2,23660 € | 2.236,60 € |
| 2.000 | 2,16013 € | 4.320,26 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

