Bridge Rectifier Single Phase Standard 600 V Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC806PBF

DigiKey Part Number
VS-KBPC806PBF-ND
Manufacturer
Manufacturer Product Number
VS-KBPC806PBF
Description
BRIDGE RECT 1PHASE 600V 8A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole D-72
Datasheet
 Datasheet
EDA/CAD Models
VS-KBPC806PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, D-72
Supplier Device Package
D-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
103,93900 €39,39 €
1002,85000 €285,00 €
5002,38564 €1.192,82 €
1.0002,23660 €2.236,60 €
2.0002,16013 €4.320,26 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €