


VS-FC420SA15 | |
|---|---|
DigiKey Part Number | VS-FC420SA15-ND |
Manufacturer | |
Manufacturer Product Number | VS-FC420SA15 |
Description | MOSFET N-CH 150V 400A SOT227 |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 400A (Tc) 909W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.75mOhm @ 200A, 10V | |
Vgs(th) (Max) @ Id | 5.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 909W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,87000 € | 22,87 € |
| 10 | 16,65000 € | 166,50 € |
| 100 | 13,93800 € | 1.393,80 € |
| Unit Price without VAT: | 22,87000 € |
|---|---|
| Unit Price with VAT: | 27,21530 € |









