N-Channel 200 V 500A (Tc) 1150W (Tc) Chassis Mount SOT-227B - miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN500N20X4

DigiKey Part Number
238-IXTN500N20X4-ND
Manufacturer
Manufacturer Product Number
IXTN500N20X4
Description
Ultra Junction X4-Class Power
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 500A (Tc) 1150W (Tc) Chassis Mount SOT-227B - miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.99mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
535 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B - miniBLOC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,15000 €39,15 €
1029,36400 €293,64 €
10025,49700 €2.549,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,15000 €
Unit Price with VAT:46,58850 €