
VS-3C05ET12T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C05ET12T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C05ET12T-M3 |
Description | DIODE SIL CARB 1200V 5A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Capacitance @ Vr, F | 20pF @ 800V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 50 | 2,21260 € | 110,63 € |
| 100 | 2,01420 € | 201,42 € |
| 500 | 1,66664 € | 833,32 € |
| 1.000 | 1,55506 € | 1.555,06 € |
| 2.000 | 1,55466 € | 3.109,32 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |


