

VS-303CNQ100PBF | |
|---|---|
DigiKey Part Number | VS-303CNQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-303CNQ100PBF |
Description | DIODE MOD SCHOTTKY 100V TO-244AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.09 V @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 mA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 € | 44,76 € |
| 10 | 36,34900 € | 363,49 € |
| 100 | 33,81390 € | 3.381,39 € |
| Unit Price without VAT: | 44,76000 € |
|---|---|
| Unit Price with VAT: | 53,26440 € |





