Similar
Similar
Similar

STPS160H100TV | |
|---|---|
DigiKey Part Number | 497-2723-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS160H100TV |
Description | DIODE MOD SCHOTT 100V 80A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 80A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 80 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 80A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS2X41-01A | IXYS | 263 | DSS2X41-01A-ND | 31,00000 € | Similar |
| DSS2X61-01A | IXYS | 0 | DSS2X61-01A-ND | 31,91000 € | Similar |
| SK2S160-100 | SMC Diode Solutions | 22 | 1655-2108-ND | 25,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 10 | 15,04700 € | 150,47 € |
| 100 | 11,79570 € | 1.179,57 € |
| 500 | 11,68612 € | 5.843,06 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 24,77580 € |




