
VS-20L15TS-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20L15TS-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20L15TS-M3 |
Description | DIODE SCHOTTKY 15V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 19 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 15 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,82360 € | 82,36 € |
| 500 | 0,65682 € | 328,41 € |
| 1.000 | 0,58798 € | 587,98 € |
| 2.000 | 0,55809 € | 1.116,18 € |
| 5.000 | 0,51509 € | 2.575,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |











