16-WFDFN (4x1.6) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-WFDFN (4x1.6) Exposed Pad
16-TDFN_506AC

NUF8402MNT4G

DigiKey Part Number
NUF8402MNT4GOSTR-ND - Tape & Reel (TR)
NUF8402MNT4GOSCT-ND - Cut Tape (CT)
NUF8402MNT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF8402MNT4G
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 17pF 16-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
105MHz (Cutoff)
Attenuation Value
-35dB @ 800MHz ~ 2.2GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 17pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-VFDFN Exposed Pad
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39600 €3,96 €
250,36480 €9,12 €
500,34300 €17,15 €
1000,32260 €32,26 €
2500,29744 €74,36 €
5000,27980 €139,90 €
1.0000,26320 €263,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23289 €931,56 €
8.0000,21907 €1.752,56 €
12.0000,21136 €2.536,32 €
20.0000,20203 €4.040,60 €
28.0000,19611 €5.491,08 €
40.0000,19088 €7.635,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €