
VCAN26A2-03S-E3-08 | |
|---|---|
DigiKey Part Number | VCAN26A2-03S-E3-08GITR-ND - Tape & Reel (TR) VCAN26A2-03S-E3-08GICT-ND - Cut Tape (CT) VCAN26A2-03S-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26A2-03S-E3-08 |
Description | TVS DIODE 26.5VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,07828 € | 39,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06564 € | 196,92 € |
| 6.000 | 0,05925 € | 355,50 € |
| 9.000 | 0,05600 € | 504,00 € |
| 15.000 | 0,05075 € | 761,25 € |
| 21.000 | 0,05017 € | 1.053,57 € |
| 30.000 | 0,04806 € | 1.441,80 € |
| 75.000 | 0,04669 € | 3.501,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |







