
SN74HC14QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17530-2-ND - Tape & Reel (TR) 296-17530-1-ND - Cut Tape (CT) 296-17530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35140 € | 35,14 € |
| 250 | 0,32764 € | 81,91 € |
| 500 | 0,31326 € | 156,63 € |
| 1.000 | 0,30919 € | 309,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29174 € | 583,48 € |
| 4.000 | 0,28373 € | 1.134,92 € |
| 6.000 | 0,27973 € | 1.678,38 € |
| 10.000 | 0,27529 € | 2.752,90 € |
| 14.000 | 0,27269 € | 3.817,66 € |
| 20.000 | 0,27019 € | 5.403,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





