

V8PAL45-M3/I | |
|---|---|
DigiKey Part Number | V8PAL45-M3/IGITR-ND - Tape & Reel (TR) V8PAL45-M3/IGICT-ND - Cut Tape (CT) V8PAL45-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAL45-M3/I |
Description | DIODE SCHOTTKY 45V 4A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.85 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45310 € | 45,31 € |
| 500 | 0,35266 € | 176,33 € |
| 1.000 | 0,31220 € | 312,20 € |
| 2.000 | 0,29442 € | 588,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,24284 € | 3.399,76 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











