
SZESD9X3.3ST5G | |
|---|---|
DigiKey Part Number | SZESD9X3.3ST5GOSTR-ND - Tape & Reel (TR) SZESD9X3.3ST5GOSCT-ND - Cut Tape (CT) SZESD9X3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9X3.3ST5G |
Description | TVS DIODE 3.3VWM 10.4VC SOD923 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9X3.3ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | 9.8A (8/20µs) | |
Power - Peak Pulse | 102W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,19452 € | 194,52 € |
| 2.000 | 0,17621 € | 352,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13689 € | 1.095,12 € |
| 16.000 | 0,12679 € | 2.028,64 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |









