


V7NM103-M3/I | |
|---|---|
DigiKey Part Number | 112-V7NM103-M3/ITR-ND - Tape & Reel (TR) 112-V7NM103-M3/ICT-ND - Cut Tape (CT) 112-V7NM103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7NM103-M3/I |
Description | DIODE SCHOTTK 100V 2.3A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 100 V | |
Capacitance @ Vr, F | 770pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,28870 € | 28,87 € |
| 500 | 0,22090 € | 110,45 € |
| 1.000 | 0,18893 € | 188,93 € |
| 2.000 | 0,18050 € | 361,00 € |
| 5.000 | 0,16386 € | 819,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,15049 € | 2.106,86 € |
| 28.000 | 0,13387 € | 3.748,36 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





