



V12P10-M3/87A | |
|---|---|
DigiKey Part Number | V12P10-M3/87AGITR-ND - Tape & Reel (TR) V12P10-M3/87AGICT-ND - Cut Tape (CT) V12P10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P10-M3/87A |
Description | DIODE SCHOTTKY 100V 12A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V12P10-M3/87A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69700 € | 6,97 € |
| 100 | 0,55380 € | 55,38 € |
| 500 | 0,43452 € | 217,26 € |
| 1.000 | 0,39613 € | 396,13 € |
| 2.000 | 0,38098 € | 761,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,32029 € | 2.081,89 € |
| 13.000 | 0,31126 € | 4.046,38 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |






