


LM317MADTRKG | |
|---|---|
DigiKey Part Number | LM317MADTRKGOSTR-ND - Tape & Reel (TR) LM317MADTRKGOSCT-ND - Cut Tape (CT) LM317MADTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MADTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MADTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21410 € | 21,41 € |
| 250 | 0,19844 € | 49,61 € |
| 500 | 0,18900 € | 94,50 € |
| 1.000 | 0,18122 € | 181,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16796 € | 419,90 € |
| 5.000 | 0,16315 € | 815,75 € |
| 7.500 | 0,16074 € | 1.205,55 € |
| 12.500 | 0,15807 € | 1.975,87 € |
| 17.500 | 0,15651 € | 2.738,93 € |
| 25.000 | 0,15501 € | 3.875,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



