Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

US1DHE3_A/I | |
|---|---|
DigiKey Part Number | US1DHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1DHE3_A/I |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09754 € | 731,55 € |
| 15.000 | 0,08974 € | 1.346,10 € |
| 22.500 | 0,08576 € | 1.929,60 € |
| 37.500 | 0,08130 € | 3.048,75 € |
| 52.500 | 0,07866 € | 4.129,65 € |
| 75.000 | 0,07816 € | 5.862,00 € |
| Unit Price without VAT: | 0,09754 € |
|---|---|
| Unit Price with VAT: | 0,11607 € |









