
ES1C-HF | |
|---|---|
DigiKey Part Number | 641-ES1C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1C-HF |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06629 € | 331,45 € |
| 10.000 | 0,06027 € | 602,70 € |
| 15.000 | 0,05720 € | 858,00 € |
| 25.000 | 0,05645 € | 1.411,25 € |
| Unit Price without VAT: | 0,06629 € |
|---|---|
| Unit Price with VAT: | 0,07889 € |




