
ES1D-HF | |
|---|---|
DigiKey Part Number | 641-ES1D-HFTR-ND - Tape & Reel (TR) 641-ES1D-HFCT-ND - Cut Tape (CT) 641-ES1D-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D-HF |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13880 € | 13,88 € |
| 500 | 0,10328 € | 51,64 € |
| 1.000 | 0,09178 € | 91,78 € |
| 2.000 | 0,08210 € | 164,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07159 € | 357,95 € |
| 10.000 | 0,06509 € | 650,90 € |
| 15.000 | 0,06178 € | 926,70 € |
| 25.000 | 0,05806 € | 1.451,50 € |
| 35.000 | 0,05585 € | 1.954,75 € |
| 50.000 | 0,05371 € | 2.685,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

