Similar
Direct

UGF5HT-E3/45 | |
|---|---|
DigiKey Part Number | UGF5HT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | UGF5HT-E3/45 |
Description | DIODE STANDARD 500V 5A ITO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH0806FP-M3 | Vishay General Semiconductor - Diodes Division | 26 | VS-ETH0806FP-M3-ND | 2,27000 € | Similar |
| STTH5L06FP | STMicroelectronics | 1.972 | 497-3747-5-ND | 1,21000 € | Direct |



