U1D-M3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19.090
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 36.356
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07502 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22.237
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.077
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.014
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.400
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08044 €
Datasheet

Similar


onsemi
In Stock: 9.010
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 31.265
Unit Price: 0,58000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.919
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 229.830
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 115.775
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14.970
Unit Price: 0,43000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1D-M3/61T

DigiKey Part Number
U1D-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U1D-M3/61T
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
6.8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types