Similar
Similar

TZX8V2A-TAP | |
|---|---|
DigiKey Part Number | TZX8V2A-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX8V2A-TAP |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3516A | Microchip Technology | 0 | 1N3516A-ND | 2,17269 € | Similar |
| 1N5237B | onsemi | 4.527 | 1N5237B-ND | 0,14000 € | Similar |
| 1N5237B TR PBFREE | Central Semiconductor Corp | 9.866 | 1514-1N5237BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5734D | Microchip Technology | 0 | 1N5734D-ND | 4,08361 € | Similar |
| 1N5998A | Microchip Technology | 0 | 1N5998A-ND | 1,74075 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06806 € | 2.041,80 € |
| Unit Price without VAT: | 0,06806 € |
|---|---|
| Unit Price with VAT: | 0,08099 € |




